BETA 1606T Crimp Tool Hand Tool Crimping for Tubular Terminals
- RS Stock No.:
- 225-7277
- Mfr. Part No.:
- 1606T
- Manufacturer:
- BETA
Subtotal (1 unit)*
€355.86
(exc. VAT)
€437.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.86 |
*price indicative
- RS Stock No.:
- 225-7277
- Mfr. Part No.:
- 1606T
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Sub Type | Hand Tool Crimping | |
| For Use With | Tubular Terminals | |
| Series | 1606T | |
| Overall Length | 173mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Sub Type Hand Tool Crimping | ||
For Use With Tubular Terminals | ||
Series 1606T | ||
Overall Length 173mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA crimping plier is for tubular terminals has 4-sided crimping that reduced lever stress.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1606A6 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1606A16 Crimp Tool Hand Tool Crimping for Tubular Terminals
- BETA 1608A Crimp Tool Hand Tool Crimping for Insulated Terminals
- BETA 1609B Crimp Tool Hand Tool Crimping for Non-Insulated Copper Terminals, 10÷120 mm²
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1602A Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1602AHS Crimp Tool Hand Tool Crimping for Insulated Terminal
