BETA 1603B Crimp Tool Standard Model for Non-insulated Open Terminal

Subtotal (1 unit)*

€68.19

(exc. VAT)

€83.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.19

*price indicative

RS Stock No.:
225-7273
Mfr. Part No.:
1603B
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Standard Model

Product Type

Crimp Tool

Handle Type

Standard

For Use With

Non-insulated Open Terminal

Series

1603B

Overall Length

220mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA Standard model crimping plier is use for non insulated open terminals.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy