BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal

Subtotal (1 unit)*

€136.91

(exc. VAT)

€168.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.91

*price indicative

RS Stock No.:
225-7281
Mfr. Part No.:
1609
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Crimp Tool

Sub Type

Hand Tool Crimping

For Use With

Non-Insulated Terminal

Series

1609

Overall Length

205mm

Standards/Approvals

ISO 9001, ISO 14001, OHSAS 18001

RoHS Status: Exempt

The BETA crimping plier is for non-insulated terminals. It is professional model for fast performance.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy