BETA 1607 Crimp Tool Hand Tool Crimping for BNC coaxial Wires RG 58, RG 62, RG 59, RG 71

Subtotal (1 unit)*

€350.53

(exc. VAT)

€431.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€350.53

*price indicative

RS Stock No.:
225-7278
Mfr. Part No.:
1607
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Hand Tool Crimping

Product Type

Crimp Tool

For Use With

BNC coaxial Wires RG 58, RG 62, RG 59, RG 71

Series

1607

Overall Length

220mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA heavy duty crimping plier is use for BNC coaxial wires RG 58, RG 59, RG 62, RG 71.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy