TE Connectivity 7553 755337-1 Hand Crimping Tool Hand Tool for Cable And Wires
- RS Stock No.:
- 678-879
- Mfr. Part No.:
- 755337-1
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€1,103.70
(exc. VAT)
€1,357.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.70 |
*price indicative
- RS Stock No.:
- 678-879
- Mfr. Part No.:
- 755337-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Hand Tool | |
| Product Type | Hand Crimping Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Cable And Wires | |
| Series | 7553 | |
| Overall Length | 280mm | |
| Model Number | 755337-1 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Hand Tool | ||
Product Type Hand Crimping Tool | ||
Handle Type Comfort Grip | ||
For Use With Cable And Wires | ||
Series 7553 | ||
Overall Length 280mm | ||
Model Number 755337-1 | ||
Adjustable Ratchet No | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- US
The TE Connectivity Crimp Tooling is a high-precision hand crimping solution designed for consistent wire termination in professional applications. Built to meet TE Product Specification (114-), this tool supports both battery-powered and manual operation, offering flexibility for field service and production environments. Its fixed-in tool design ensures repeatable crimp quality, while the non-releasable and non-adjustable configuration maintains strict compliance with crimping standards.
Not releasable and not adjustable to ensure process integrity
Dual operation modes is battery and manual
Compliant with TE Specification (114-) for reliability and performance
Related links
- TE Connectivity SUPER CHAMP IV 696125-1 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- TE Connectivity 90166 90166-1 Hand Crimping Tool Hand Tool for Hand Crimping Tool
- TE Connectivity AMP 5788795-1 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
- TE Connectivity AMP 749069-5 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity PIDG PG 22-16 6762-203-22233 Hand Crimping Tool Hand Tool for Cable And Wires
- TE Connectivity AMP 90575-1 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II 91586-1 Hand Crimping Tool Premium Crimp Tooling for Hand Crimping Tool
