Facom CAD 0.8 mm Crimp Tool Crimp Tool for Hand Crimper And Punch

Subtotal (1 unit)*

€219.56

(exc. VAT)

€270.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.56

*price indicative

RS Stock No.:
236-0199
Mfr. Part No.:
CAD.10
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Crimp Tool

Sub Type

Crimp Tool

Handle Type

Plain

For Use With

Hand Crimper And Punch

Series

CAD

Overall Length

290mm

Adjustable Ratchet

No

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom hand crimper and punch. Crimp width is 12 mm and punch 5 mm. It has a 290mm overall length.

Swivel head

Max. sheet thickness: 0.8 mm

Punch and die, 5 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy