Facom 789 10 to 70 mm Crimp Tool Crimp Tool for Starter, Alternator, Battery, Trailors, Tailgate
- RS Stock No.:
- 236-1251
- Mfr. Part No.:
- 789.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,578.87
(exc. VAT)
€1,942.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,578.87 |
*price indicative
- RS Stock No.:
- 236-1251
- Mfr. Part No.:
- 789.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | Starter, Alternator, Battery, Trailors, Tailgate | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 70mm² | |
| Series | 789 | |
| Overall Length | 789.5mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With Starter, Alternator, Battery, Trailors, Tailgate | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 70mm² | ||
Series 789 | ||
Overall Length 789.5mm | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has hydraulic crimping pliers with high quality crimping in a shape identical to what is done in the factory thanks to the 35,000 N jack and crimping complete trigger system guaranteeing proper pressure.
Heads rotating over 360° for difficult access
Travel adjustable from 5 to 8 mm
Faster and more reliable than welding
Related links
- Facom CAD 0.8 mm Crimp Tool Crimp Tool for Hand Crimper And Punch
- Facom 449 0.75 to 6 mm² Crimp Tool Crimp Tool for Insulated Terminals
- Facom 985 0.5 to 6 mm² Crimp Tool Crimp Tool for Wire Ferrules
- Facom 985 0.5 to 2.5 mm² Crimp Tool End Nipper for Wire Ferrules
- Facom 449BSLS 0.75 to 6 mm² Crimp Tool for Insulated Terminals
- Expert by Facom 6 mm Crimp Tool for Insulated Terminals, Tubular Cable Lugs
- RS PRO 0.5-6.0 mm² Crimp Tool Crimp Tool for Insulated Spade Connectors
- Knipex 3.5 mm Crimp Tool Crimp Tool for Bootlace Ferrule
