Amphenol Communications Solutions Minitek MicroSpace Crimp Tool for Minitek MicroSpace Connector Contacts
- RS Stock No.:
- 236-9914
- Mfr. Part No.:
- 10161117-001
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 unit)*
€566.24
(exc. VAT)
€696.48
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €566.24 |
*price indicative
- RS Stock No.:
- 236-9914
- Mfr. Part No.:
- 10161117-001
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| For Use With | Minitek MicroSpace Connector Contacts | |
| Handle Type | Ergonomic | |
| Series | Minitek MicroSpace | |
| Overall Length | 205mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
For Use With Minitek MicroSpace Connector Contacts | ||
Handle Type Ergonomic | ||
Series Minitek MicroSpace | ||
Overall Length 205mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Amphenol ICC 10161117 crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities. The hand tool has a mechanism which opens automatically after making the last advance of the ratchet. It has 4 different crimping cavities giving you all the crimps in one convenient tool. The hand tool is designed for Amphenols minitek microspace crimp to-wire product family. This connector platforms unique design enables LV214 Severity-2 and performs at 1.80mm, 1.50mm and 1.27mm pitch. Minitek microspace is available in single and double row versions, with top or side latch configurations.
4 different crimp cavities in one product
AWG sizes 22 – 24 – 26 – 28
Ergonomic handle for optimal grip
Related links
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
- Amphenol Communications Solutions 10127719 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10158070 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Crimp-to-Wire product
- Amphenol Communications Solutions 10132447 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
