Amphenol Communications Solutions 10127719 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- RS Stock No.:
- 263-7784
- Mfr. Part No.:
- 10159387-001
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€962.71
(exc. VAT)
€1,184.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €962.71 | - |
| 5 - 9 | €897.44 | 6% |
| 10 + | €827.32 | 14% |
*price indicative
- RS Stock No.:
- 263-7784
- Mfr. Part No.:
- 10159387-001
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| For Use With | Minitek Pwr 3.0 Connector Contacts | |
| Series | 10127719 | |
| Standards/Approvals | UL E66906, E467317 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
For Use With Minitek Pwr 3.0 Connector Contacts | ||
Series 10127719 | ||
Standards/Approvals UL E66906, E467317 | ||
- COO (Country of Origin):
- DE
The Amphenol Communications Solutions Minitek power tool is hand crimp tool with pitch of 3.0 mm for series 10127719 and 10127718.
Insulated crimp
Wire size 20 to 24 AWG
Related links
- Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10132447 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10158070 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Minitek MicroSpace Crimp Tool for Minitek MicroSpace Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Minitek Board-In Connector Contacts
