Amphenol Industrial UTX 2.5 to 10 mm² Crimp Tool Crimp Tool for S & F Contacts
- RS Stock No.:
- 249-8955
- Mfr. Part No.:
- UTXTC0003
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€433.66
(exc. VAT)
€533.40
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €433.66 |
| 2 - 9 | €409.37 |
| 10 - 24 | €397.66 |
| 25 + | €385.53 |
*price indicative
- RS Stock No.:
- 249-8955
- Mfr. Part No.:
- UTXTC0003
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | S & F Contacts | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size mm² | 10mm² | |
| Series | UTX | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With S & F Contacts | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size mm² 10mm² | ||
Series UTX | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Amphe-PV H4 Plus panel mounted connector from Amphenol Industrial Sustainable Technologies is a robust. It has dual-certified DC connector. As an evolution of AISTs well-known H4 connector. The Amphe-PV H4 Plus panel mounted connector includes the same excellent durability.
1500V dual-certified to UL 6703 and IEC 62852 by UL & TÜV
Guaranteed to reliably mate with AISTs entire PV product line
NEC Code Compliant (no locking sleeve required; UL certification only)
0.20 mΩ low resistance RADSOK® contact(Cold-formed contact)
Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available, for ease of field installation
Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
Cable OD range from Ø5.0mm to Ø8.7mm
IP68 Rating (when mated)
UV Resistance
UL94 V-0 (self-extinguishing)
RoHS, REACH compliant
Standard operating temperature range of -40°C to 85°C
Amphe-PV H4 Plus™ panel mounted connector
Related links
- Amphenol Industrial Amphe-PV H4 PlusTM 2.5 to 10 mm² Crimp Tool Crimp Tool for H4 PV Connector Contacts
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Communications Solutions Mini-PV Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Industrial H4STC H4STC0001 Crimp Tool for H4 4 6 10 mm SQ
- Amphenol Industrial UTX Series 1.5kV, 65A
- Amphenol Industrial UTX Male Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial UTX Female Dust Cap IP68 Rated, Tin Plated Copper
- Amphenol Industrial H4 Series, Solar Connector Crimp Tool
