Amphenol Industrial H4STC H4STC0001 Crimp Tool for H4 4 6 10 mm SQ
- RS Stock No.:
- 446-286
- Mfr. Part No.:
- H4STC0001
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€563.47
(exc. VAT)
€693.07
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €563.47 |
*price indicative
- RS Stock No.:
- 446-286
- Mfr. Part No.:
- H4STC0001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Tool | |
| For Use With | H4 4 6 10 mm SQ | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Series | H4STC | |
| Model Number | H4STC0001 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Tool | ||
For Use With H4 4 6 10 mm SQ | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 12AWG | ||
Series H4STC | ||
Model Number H4STC0001 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Crimp tool for H4 connectors compatible with 4, 6, and 10 mm² conductor sizes, designed for secure and reliable electrical connections in solar and industrial applications.
All the rounded corners radius 0.3 mm
Burrs not to exceed 0.3mm for any surface
Related links
- Amphenol Industrial Amphe-PV H4 PlusTM Crimp Tool Crimp Tool for H4 PV Connector Contacts
- Phoenix Contact T Circular Connector Adapter 4 6 → 10 mm² 4 6 → 10 mm²
- Licefa 25 Cell Black Compartment Box x 450mm x 240 mm
- Phoenix Contact Circular Connector Cable Plug Female IP68,
- Stanley Pipe Bender For Use With Copper 6-10 mm
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Rapid PRO R11E Full Strip Stapler, 140/6-10 mm Staple Size
- RS PRO Nylon Terminal Block Housing IP67 6 → 10 mm²
