Weidmüller HTX 138 Crimp Tool Hexagonal Crimp for Twinax Coaxial Connectors

Subtotal (1 unit)*

€326.83

(exc. VAT)

€402.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€326.83

*price indicative

RS Stock No.:
251-7440
Mfr. Part No.:
9012400000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Crimp Tool

Sub Type

Hexagonal Crimp

For Use With

Twinax Coaxial Connectors

Series

HTX 138

Adjustable Ratchet

Yes

Standards/Approvals

Lead 7439-92-1

COO (Country of Origin):
DE
The Weidmuller HTX 138 crimping tools for coaxial connectors has release option in the event of incorrect operation and ratchet guarantees precise crimping.

Weight 420 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy