Molex 207129, Hand Crimp Tool

Bulk discount available

Subtotal (1 unit)*

€690.48

(exc. VAT)

€849.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€690.48
5 +€671.15

*price indicative

RS Stock No.:
261-0002
Mfr. Part No.:
640030400
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Operation Type

Hand

Product Type

Crimp Tool

Series

207129

Standards/Approvals

No

COO (Country of Origin):
SE

Molex 207129 Series Crimping Tool, 26 to 24 AWG Wire size, Hand Operation - 640030400


This crimping tool is a hand-operated device specifically designed for use with Krimptite terminals, accommodating wire sizes from 26 AWG to 24 AWG. Its manual operation allows for precise crimping, making it suitable for various applications in electrical and automation tasks. With a net weight of 581g, it is both robust and easy to handle, providing an efficient solution for reliable connections.

Features & Benefits


• Manual operation ensures user control and precision

• Designed for 26 AWG to 24 AWG wire sizes

• Compatible with Krimptite terminals for versatile use

• Reliability in connection is assured when using approved terminals

• Crafted for easy handling, enhancing user experience

• Applications in various sectors including automation and electronics

Applications


• Used for creating secure connections with Krimptite terminals

• Ideal for tasks requiring manual crimping in electrical

• Utilised in automation tasks to ensure reliable connectivity

• Essential for professionals in mechanical and electrical fields

What specific wire sizes does this tool accommodate?


The tool is designed for wire sizes within the range of 26 AWG to 24 AWG, providing flexibility in various applications.

How does this tool enhance the crimping process?


Utilising a manual operation allows for greater control, ensuring precise crimping that leads to secure and reliable connections.

Can this tool be used with terminals from brands other than Molex?


It is recommended to use this tool exclusively with Molex terminals, as specifications may not apply with terminals from other manufacturers.

What are the practical applications for this crimping tool in industrial settings?


This tool is particularly useful for tasks involving the assembly and maintenance of electrical systems, ensuring strong connections in high-demand environments.

What precautions should be taken when using this tool?


Always ensure that the tool is used with appropriate Molex terminals, as unauthorised use or modifications can affect performance and safety.

Related links