Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- RS Stock No.:
- 263-7786
- Mfr. Part No.:
- 10159387-003
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€949.41
(exc. VAT)
€1,167.77
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €949.41 | - |
| 5 - 9 | €885.05 | 6% |
| 10 + | €815.90 | 14% |
*price indicative
- RS Stock No.:
- 263-7786
- Mfr. Part No.:
- 10159387-003
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| For Use With | Minitek Pwr 3.0 Connector Contacts | |
| Series | 10134160 | |
| Standards/Approvals | UL E66906, E467317 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
For Use With Minitek Pwr 3.0 Connector Contacts | ||
Series 10134160 | ||
Standards/Approvals UL E66906, E467317 | ||
- COO (Country of Origin):
- DE
The Amphenol Communications Solutions Minitek power tool is hand crimp tool with pitch of 3.0 mm for series 10134160.
Insulated crimp
Wire size 20 to 24 AWG
Related links
- Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10127719 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10132447 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 10127817 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10158070 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions Minitek Pwr Series Female Crimp Terminal 16AWG Min, 14AWG Max
