Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- RS Stock No.:
- 263-7793
- Mfr. Part No.:
- 10159388-005
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€862.08
(exc. VAT)
€1,060.36
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €862.08 | - |
| 5 - 9 | €803.63 | 6% |
| 10 + | €740.83 | 14% |
*price indicative
- RS Stock No.:
- 263-7793
- Mfr. Part No.:
- 10159388-005
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Tool | |
| For Use With | Minitek Pwr 4.2 Connector Contacts | |
| Series | 10134170 | |
| Standards/Approvals | UL E66906, E467317 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Tool | ||
For Use With Minitek Pwr 4.2 Connector Contacts | ||
Series 10134170 | ||
Standards/Approvals UL E66906, E467317 | ||
- COO (Country of Origin):
- DE
The Amphenol Communications Solutions Minitek power tool is hand crimp tool with pitch of 4.2 mm for series 10134170.
Insulated crimp
Wire size 20 to 24 AWG
Related links
- Amphenol Communications Solutions 10134170 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10127817 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10161952 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10158070 Crimp Tool for Minitek Pwr 4.2 Connector Contacts
- Amphenol Communications Solutions 10134160 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
- Amphenol Communications Solutions 4.2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 4.2 mm Pitch 2 Row Straight
- Amphenol Communications Solutions 10127719 Crimp Tool for Minitek Pwr 3.0 Connector Contacts
