MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Wire Ferrules
- RS Stock No.:
- 265-0442
- Mfr. Part No.:
- CEB3550
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€250.00
(exc. VAT)
€307.50
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.00 |
*price indicative
- RS Stock No.:
- 265-0442
- Mfr. Part No.:
- CEB3550
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| For Use With | Wire Ferrules | |
| Handle Type | Insulated, Ergonomic, Non-Slip | |
| Series | Hand Operated Mechanical Crimping Tools | |
| Overall Length | 230mm | |
| Standards/Approvals | NFC63-023 and DIN 46228 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
For Use With Wire Ferrules | ||
Handle Type Insulated, Ergonomic, Non-Slip | ||
Series Hand Operated Mechanical Crimping Tools | ||
Overall Length 230mm | ||
Standards/Approvals NFC63-023 and DIN 46228 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Mecatraction hand operated mechanical crimping tool for crimping of end sleeves from 35 and 50 mm². This tool has insulated handles with ergonomic profile and non slip surface.
Insulated handles with ergonomic profile and non slip surface
Length is 230 mm
Related links
- MECATRACTION Hand Operated Mechanical Crimping Tools 10 to 25 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.08 to 16 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools 0.5 to 6 mm² Crimp Tool for Wire Ferrules
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Insulated Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Open Barrel Terminals
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- MECATRACTION Pneumatic Tools to Crimp Loose End Sleeves Crimp Tool for Wire Ferrules
