TE Connectivity 2217330 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- RS Stock No.:
- 268-3656
- Mfr. Part No.:
- 2217330-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€7,420.76
(exc. VAT)
€9,127.53
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,420.76 |
*price indicative
- RS Stock No.:
- 268-3656
- Mfr. Part No.:
- 2217330-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Hydraulic Crimp Tool | |
| Product Type | Crimp Tool Frame | |
| For Use With | Removal Tool | |
| Height Safe | Yes | |
| Series | 2217330 | |
| Overall Length | 336.5mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Hydraulic Crimp Tool | ||
Product Type Crimp Tool Frame | ||
For Use With Removal Tool | ||
Height Safe Yes | ||
Series 2217330 | ||
Overall Length 336.5mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TE Connectivity crimping tool has long-term consistency depending on elements to confirm that proper crimp force is applied to the terminal, resulting in the specified tensile strength, mechanical stability, and electrical conductivity.
Tool grade is premium crimp tooling
Die sets type is removable and interchangeable
Power technology battery type comes with 220V
Tooling type is base power unit (No crimp tooling)
Related links
- TE Connectivity 2280308 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- TE Connectivity 2217484 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame
- TE Connectivity SOLISTRAND, TERMINYL
- TE Connectivity 2217483 Crimp Tool Frame
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Terminal
- TE Connectivity CERTI-LOK Crimp Tool Frame Crimping Tool Frame
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame
