TE Connectivity 2217483 Crimp Tool Frame
- RS Stock No.:
- 268-3658
- Mfr. Part No.:
- 2217483-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€9,570.10
(exc. VAT)
€11,771.22
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,570.10 |
*price indicative
- RS Stock No.:
- 268-3658
- Mfr. Part No.:
- 2217483-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Tool Frame | |
| Series | 2217483 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Tool Frame | ||
Series 2217483 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TE Connectivity crimping tool kit with battery cartridge installed, which consists of DAHT lithium ion battery powered, as well as two rechargeable battery cartridges used to power the tool has long-term consistency depending on elements to confirm that proper crimp force is applied to the terminal, resulting in the specified tensile strength, mechanical stability, and electrical conductivity.
Tool grade is premium crimp tooling
Die sets type is removable and interchangeable
Power technology battery type comes with 220V
Tooling type is base power unit (No crimp tooling)
Related links
- TE Connectivity 2217330 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- TE Connectivity 2217484 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- TE Connectivity 2280308 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- TE Connectivity 2280380 Crimp Tool Frame for TE SDE Die Assemblies
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Terminal
- TE Connectivity CERTI-LOK Crimp Tool Frame Crimping Tool Frame
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for SOLARLOK Connector Contacts
