TE Connectivity 2280308 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- RS Stock No.:
- 268-3660
- Mfr. Part No.:
- 2280308-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€10,990.55
(exc. VAT)
€13,518.38
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,990.55 |
*price indicative
- RS Stock No.:
- 268-3660
- Mfr. Part No.:
- 2280308-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Hydraulic Crimp Tool | |
| Product Type | Crimp Tool Frame | |
| Handle Type | Pistol Grip | |
| For Use With | Removal Tool | |
| Height Safe | Yes | |
| Series | 2280308 | |
| Overall Length | 412mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Hydraulic Crimp Tool | ||
Product Type Crimp Tool Frame | ||
Handle Type Pistol Grip | ||
For Use With Removal Tool | ||
Height Safe Yes | ||
Series 2280308 | ||
Overall Length 412mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TE Connectivity 12 ton pistol grip battery powered crimp tool kit consists of the latch head battery powered crimp tool (with the Latch Head Assembly installed), as well as two rechargeable battery cartridges to power the tool. The portable crimp tool has long-term consistency depending on elements to confirm that proper crimp force is applied to the terminal, resulting in the specified tensile strength, mechanical stability, and electrical conductivity.
Tool grade is premium crimp tooling
Die sets type is fixed in tool
Power technology battery type comes with 220V
Tooling type is base power unit (No crimp tooling)
Related links
- TE Connectivity 2217330 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- TE Connectivity 2217484 Crimp Tool Frame Hydraulic Crimp Tool for Removal Tool
- TE Connectivity, Hydraulic Hand Tool Hydraulic Crimp Tool Frame
- TE Connectivity SOLISTRAND, TERMINYL
- TE Connectivity 2217483 Crimp Tool Frame
- TE Connectivity SDE Crimp Tool Frame Crimping Tool Frame for Terminal
- TE Connectivity CERTI-LOK Crimp Tool Frame Crimping Tool Frame
- TE Connectivity Ergocrimp Crimp Tool Frame Crimping Tool Frame
