TE Connectivity SDE Hand for Crimp Connectors
- RS Stock No.:
- 268-7125
- Mfr. Part No.:
- 2063583-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-7125
- Mfr. Part No.:
- 2063583-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
- COO (Country of Origin):
- US
The TE Connectivity commercial hand tool assembly for the Pin Contact series is versatile and has robust design which creates the revolutionary SDE crimp commercial tool system. SDE crimp minimizes the need for multiple types of hand tools thanks to its Standard Die Envelope (SDE) die sets, which are easily interchangeable from manual to power assisted tools depending on your needs. An enhanced tool frame also delivers greater operator comfort, efficiency and crimping quality. It is available as a fully assembled tool, or with the frame and die set, SDE crimp brings a new level of flexibility and performance to your crimping.
Cost effective
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Die sets are easily changed
Time saving
Bimaterial grips deliver better control and ergonomics
Handle force can be adjusted
Related links
- TE Connectivity SDE F DYNAMIC D3000 90684-2 Hand Crimping Tool Commercial Crimp Tooling for Hand Crimping Tool
- TE Connectivity SDE Crimp Tool for Crimp Connectors
- TE Connectivity SDE 17 AWG Crimp Tool for Crimp Connectors
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
- Connector Wrenches
- Draw Wires & Fish Tapes
