Phoenix Contact Crimpfox 10T-F Crimp Tool for TWIN Ferrules Up To 2 x 4 mm²
- RS Stock No.:
- 270-9234
- Mfr. Part No.:
- 1134913
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€194.18
(exc. VAT)
€238.84
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.18 |
*price indicative
- RS Stock No.:
- 270-9234
- Mfr. Part No.:
- 1134913
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Tool | |
| For Use With | TWIN Ferrules Up To 2 x 4 mm² | |
| Series | Crimpfox | |
| Overall Length | 180mm | |
| Model Number | 10T-F | |
| Adjustable Ratchet | No | |
| Standards/Approvals | DIN 46228-1, DIN 46228-4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Tool | ||
For Use With TWIN Ferrules Up To 2 x 4 mm² | ||
Series Crimpfox | ||
Overall Length 180mm | ||
Model Number 10T-F | ||
Adjustable Ratchet No | ||
Standards/Approvals DIN 46228-1, DIN 46228-4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Crimping Plier with Insulated and uninsulated ferrules features a locking mechanism to securely hold the chosen material or object in place without the need to re-adjust, also eliminating the risk of cramp or injury in the user's hand
Low grip span and optimum manual force progression
Comfortable and reliable
Related links
- Phoenix Contact Crimpfox DUO 16S Crimp Tool for TWIN Ferrules Up To 2 mm² x 6 mm²
- Phoenix Contact CRIMPFOX 6T-F Hand
- Phoenix Contact CRIMPFOX 6S-F Hand Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox Crimp Tool Crimp Tool for Wire Ferrules
- Phoenix Contact Crimpfox CRIMPFOX-RC 6-M Crimp Tool Indent Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-RCI 6-M Crimp Tool Crimp Tool for Insulated Terminals
- Phoenix Contact CRIMPFOX-RCI 1 CRIMPFOX-RCI 1 Crimp Tool Oval Crimp for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX 2,5-M Crimp Tool Crimp Tool for Wire Ferrules
