MECATRACTION MRD MRD100 Crimp Tool

Subtotal (1 unit)*

€2,172.75

(exc. VAT)

€2,672.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,172.75

*price indicative

RS Stock No.:
284-6414
Mfr. Part No.:
MRD100
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Tool

Series

MRD

Model Number

MRD100

Standards/Approvals

No

COO (Country of Origin):
DE
The MECATRACTION manual mechanical crimping tools offer simplicity and versatility with their interchangeable matrices, allowing for easy adaptation to various applications. At a length of 540 mm and weighing 4.2 kg, they provide a manageable yet sturdy o

Opening head cap

Anti-return mechanism guaranteeing perfect crimping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy