MECATRACTION HVD HVD51 Crimp Tool
- RS Stock No.:
- 284-6401
- Mfr. Part No.:
- HVD51
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€1,558.96
(exc. VAT)
€1,917.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,558.96 |
*price indicative
- RS Stock No.:
- 284-6401
- Mfr. Part No.:
- HVD51
- Manufacturer:
- MECATRACTION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| Series | HVD | |
| Overall Length | 370mm | |
| Model Number | HVD51 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
Series HVD | ||
Overall Length 370mm | ||
Model Number HVD51 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The MECATRACTION manual hydraulic crimping tool is versatile, capable of two-handed operation and one-handed operation for added convenience and flexibility.
Length 370 mm
Weight 1900 kg
Related links
- MECATRACTION HVD HVD35CP Crimp Tool for Tubular Terminals and Copper Sleeves
- MECATRACTION MRD MRD100 Crimp Tool
- MECATRACTION HDC HDC61CP Crimp Tool
- MECATRACTION MRD Crimp Tool Crimp Tool for Tubular Cable Lugs
- MECATRACTION TN TN120HXDE Crimping Tool Crimp Tool for Connector
- MECATRACTION AC100 Crimp Tool Tool
- MECATRACTION EID Crimp Tool Crimp Tool for Cable
- MECATRACTION TH Crimp Tool Crimp Tool for Insulated Terminals
