Virax Axial Pressfitting 253361 Crimp Tool for Couplings, T, Elbows, Nuts And Threaded
- RS Stock No.:
- 287-7025
- Mfr. Part No.:
- 253361
- Manufacturer:
- Virax
Subtotal (1 unit)*
€365.90
(exc. VAT)
€450.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.90 |
*price indicative
- RS Stock No.:
- 287-7025
- Mfr. Part No.:
- 253361
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimp Tool | |
| Handle Type | Soft Grip | |
| For Use With | Couplings, T, Elbows, Nuts And Threaded | |
| Series | Axial Pressfitting | |
| Model Number | 253361 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimp Tool | ||
Handle Type Soft Grip | ||
For Use With Couplings, T, Elbows, Nuts And Threaded | ||
Series Axial Pressfitting | ||
Model Number 253361 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax compact manual axial crimping tool offers effortless crimping of PEX tubes, making work easier and more efficient. With its handy and balanced design, it allows for single-handed operation, providing convenience and versatility. Despite its sturdy construction, the tool remains lightweight, thanks to its die-cast aluminium design, weighing only 800g.
Ergonomic use with soft touch handles
Allow to crimp couplings
Related links
- Virax Pressfitting L2X Crimp Tool for Couplings
- Rittal for Use with Snap-on Nuts Sliding Nuts
- Rittal for Use with Captive Nuts and Threaded Blocks Snap-on Nuts
- Insert Kits
- Rexnord 412 Nm Coupler
- TE Connectivity CERTI-CRIMP Crimp Tool T-Head Crimping Tool for PIDG STRATO-THERM Terminal
- EPIC EPIC C O N T O O L Crimp Tool Frame Crimping Tool Frame
- TE Connectivity T-HEAD Crimp Tool Certi-Crimp Ratchet Control for Plasti-Grip Terminals PIDG Terminals
