Virax 2535 253572 Crimp Tool Tool Case for Stainless Steel
- RS Stock No.:
- 878-400
- Mfr. Part No.:
- 253572
- Manufacturer:
- Virax
Subtotal (1 unit)*
€1,482.85
(exc. VAT)
€1,823.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,482.85 |
*price indicative
- RS Stock No.:
- 878-400
- Mfr. Part No.:
- 253572
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Tool Case | |
| Product Type | Crimp Tool | |
| For Use With | Stainless Steel | |
| Handle Type | Anti-Slip | |
| Series | 2535 | |
| Model Number | 253572 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Tool Case | ||
Product Type Crimp Tool | ||
For Use With Stainless Steel | ||
Handle Type Anti-Slip | ||
Series 2535 | ||
Model Number 253572 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax electro-mechanical press fitting machine delivers precision crimping for various fitting systems, ensuring efficient and reliable performance every time. It combines Advanced technology for seamless integration with existing tools and processes.
Lightweight design at 5.725 kg for easy handling and usage
Automatic shutdown feature conserves battery life after use
Circular LED ring provides 360° illumination and indicates crimping status
Battery compatibility with multiple systems ensures versatility
Smart monitoring prevents operation with insufficient charge
Related links
- Virax 2535 253570 Crimp Tool Tool for Stainless Steel
- Virax 2535 253569 Crimp Tool Tool for Stainless Steel
- Virax 2535 253568 Crimp Tool Tool for Stainless Steel
- Virax 2535 253550 Crimp Tool Accessory Tool for Stainless Steel
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253562 Crimping Tool Tool for Stainless Steel
