Virax Pressfitting L2X Crimp Tool for Couplings
- RS Stock No.:
- 283-9956
- Mfr. Part No.:
- 253589
- Manufacturer:
- Virax
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 283-9956
- Mfr. Part No.:
- 253589
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimp Tool | |
| For Use With | Couplings | |
| Series | Pressfitting | |
| Model Number | L2X | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimp Tool | ||
For Use With Couplings | ||
Series Pressfitting | ||
Model Number L2X | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax 20kN electromechanical compact and light crimping machine, with automatic piston return is with 1 battery and with mother jaws.
Easy to work with and comfortable
Related links
- Virax Pressfitting L2X Crimp Tool for Couplings
- Virax Axial Pressfitting 253361 Crimp Tool for Couplings Elbows, Nuts And Threaded
- JST YRS Crimp Tool Crimp Tool for SSH
- Staubli M-PZ13 Crimp Tool Crimp Tool for Terminal
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
- Staubli CT-M-CZ Crimp Tool Crimp Tool for Terminal
- MECATRACTION EID 60 to 160 mm² Crimp Tool Crimp Tool for Cable
- Pressmaster KCC 0908S Crimp Tool Crimp Tool for Coaxial
