JST WC Crimp Tool Crimp Tool for SVF Contacts

Subtotal (1 unit)*

€580.30

(exc. VAT)

€713.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€580.30

*price indicative

RS Stock No.:
512-8440
Mfr. Part No.:
WC-590
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SVF Contacts

Series

WC

Overall Length

302mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

JST VL Series Crimp Contacts and Cable Assemblies


Crimp contacts and cable assemblies for use in the VL series wire to wire crimp connector housings. The crimp pin and receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 20 to 14 AWG.

Stock numbers 820-1119, 820-1113, 820-1122 and 820-1125 are VL series crimp cable assemblies terminated either end with crimp receptacle or crimp pin contacts.

820-1119 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long

820-1113 VL Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long

820-1122 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 150 mm long

820-1125 VL Double ended Cable Assembly, Wire Style UL1015, with male Contacts, 300 mm long

JST VL Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy