Phoenix Contact Crimpfox CRIMPFOX-CX 10.90-1 Crimp Tool Compact Plier for Coaxial Connector

Subtotal (1 unit)*

€316.21

(exc. VAT)

€388.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€316.21

*price indicative

RS Stock No.:
858-3890
Mfr. Part No.:
1212715
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Tool

Sub Type

Compact Plier

For Use With

Coaxial Connector

Series

Crimpfox

Model Number

CRIMPFOX-CX 10.90-1

Standards/Approvals

RoHS

COO (Country of Origin):
SE
Crimping pliers, coaxial connectors, 1.69 mm, 2.54 mm, 5.41 mm, 10.90 mm, four marked die stations, unlockable pressure lock, lateral entry

Unlockable pressure lock;Lateral conductor entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy