Phoenix Contact Crimpfox CRIMPFOX-CX 7,06 HD-M Crimp Tool Compact Plier for BNC Connectors, TNC Connectors, HDTV
- RS Stock No.:
- 858-3979
- Mfr. Part No.:
- 1212718
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€382.67
(exc. VAT)
€470.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.67 |
*price indicative
- RS Stock No.:
- 858-3979
- Mfr. Part No.:
- 1212718
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Compact Plier | |
| Product Type | Crimp Tool | |
| For Use With | BNC Connectors, TNC Connectors, HDTV Connectors | |
| Series | Crimpfox | |
| Model Number | CRIMPFOX-CX 7, 06 HD-M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Compact Plier | ||
Product Type Crimp Tool | ||
For Use With BNC Connectors, TNC Connectors, HDTV Connectors | ||
Series Crimpfox | ||
Model Number CRIMPFOX-CX 7, 06 HD-M | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Crimping pliers, compact pliers, coaxial connectors, HDTV, BNC, TNC, 1.04 mm, 4.52 mm, 6.48 mm, 7.06 mm, four marked die stations, unlockable pressure lock, lateral entry
Lateral conductor entry;Unlockable pressure lock
Related links
- Phoenix Contact Crimpfox CRIMPFOX-CX 10.90-1 Crimp Tool Compact Plier for Coaxial Connector
- Phoenix Contact CRIMPFOX-RCI 1-M CRIMPFOX-RCI 1-M Crimp Tool Compact Plier for Insulated Terminals
- Phoenix Contact Crimpfox CRIMPFOX-CX 6,48-M Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52-M Crimp Tool Crimp Tool for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,54 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 9,14 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52 Crimp Tool Hexagon Crimp for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,90 Crimp Tool Hexagon Crimp for Coaxial Connector
