Knipex, 97 Crimp Die, Ferrule, Wire size 6 → 10AWG
- RS Stock No.:
- 267-6897
- Mfr. Part No.:
- 97 49 18
- Manufacturer:
- Knipex
Price Each**
€141.26
(exc. VAT)
€173.75
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €141.26 |
**price indicative
Related links
- Knipex Ferrule, Wire size 10 → 16mm²
- Knipex Ferrule, Wire size 10 → 24AWG
- Knipex Solar Cable Connectors MC4, Wire size 6mm²
- Knipex ABS connector, Wire size 1 → 6mm²
- Knipex Open Plug Type, Wire size 4 → 6AWG
- Knipex Cable Lug5 → 10mm²
- Knipex Wire size 0,5 → 6mm²
- Knipex Solar Cable Connector, Wire size 4 → 10mm²