Knipex, 97 Crimp Die
- RS Stock No.:
- 267-7578
- Mfr. Part No.:
- 97 49 74
- Manufacturer:
- Knipex
Price Each**
€203.17
(exc. VAT)
€249.90
(inc. VAT)
Temporarily out of stock - back order for despatch 13-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €203.17 |
**price indicative
Related links
- Knipex, 97 Crimp Die
- Knipex Open Plug Type, Wire size 4 → 6AWG
- Knipex ABS connector, Wire size 1 → 6mm²
- Knipex T-Connector5 → 6mm²
- Knipex Solar Cable Connector, Wire size 4 → 10mm²
- Knipex Solar Cable Connectors MC4, Wire size 10 → 14AWG
- Knipex Open Barrel Terminal, Wire size 10 → 20AWG
- Knipex Cable Lug5 → 10mm²