Bernstein, Black Crocodile Clip Insulated
- RS Stock No.:
- 465-522
- Mfr. Part No.:
- 9-353
- Manufacturer:
- Bernstein
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.48 | - |
| 10 - 24 | €6.89 | 7% |
| 25 + | €6.21 | 16% |
*price indicative
- RS Stock No.:
- 465-522
- Mfr. Part No.:
- 9-353
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 10mm | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Crocodile Clip | ||
Jaw Opening 10mm | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
The Bernstein Black insulated crocodile clip is engineered for mobile or temporary applications in electrostatic discharge (ESD) sensitive environments. Featuring a plastic body with insulation resistance exceeding 10⁰ Ohms, it ensures effective grounding and static discharge protection. Its robust design includes a 10mm push button and a banana plug socket, facilitating secure and quick connections. Lightweight at 18g, it offers portability without compromising durability. This clip is an essential tool for professionals requiring reliable and safe temporary connections in ESD-critical settings.
With banana plug socket
Press button 10 mm
Very stable model
Body insulating
Weight 18 g
Related links
- Schutzinger, Black Crocodile Clip Insulated
- Orbitec, Black Crocodile Clip Insulated
- Martindale, Black Crocodile Clip Insulated
- PeakTech Black Crocodile Clip, 10A Insulated
- Fluke Black Crocodile Clip, 10A Insulated
- Mueller Electric Stainless Steel Contact, 100A Insulated
- Fluke Black Crocodile Clip 10A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
