Martindale, Black Crocodile Clip Insulated

Subtotal (1 unit)*

€16.67

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.67

*price indicative

RS Stock No.:
122-5534
Mfr. Part No.:
MP21-10BK
Manufacturer:
Martindale
Find similar products by selecting one or more attributes.
Select all

Brand

Martindale

Product Type

Crocodile Clip

Insulated

Yes

Colour

Black

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PH

Martindale Heavy Duty Crocodile Clip


Heavy duty shrouded crocodile clip from Martindale.

Martindale Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy