CALTEST, Black, Red Clip, Steel Contact Insulated
- RS Stock No.:
- 735-642
- Mfr. Part No.:
- CT3762
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 10 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€5.87
(exc. VAT)
€7.22
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.87 | - |
| 10 - 24 | €5.41 | €4.60 |
| 25 + | €5.03 | €21.00 |
*price indicative
- RS Stock No.:
- 735-642
- Mfr. Part No.:
- CT3762
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Black, Red | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Black, Red | ||
- COO (Country of Origin):
- TW
The CALTEST insulated alligator clip provides a reliable connection for testing and circuit applications, featuring a black and red pair with flexible PVC insulators, designed for uninsulated 4 mm banana plugs.
Constructed with nickel-plated steel for durability
Flexible PVC insulators ensure safe handling
Overall length of 56 mm for versatile applications
Related links
- CALTEST Steel Contact Insulated
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Steel Contact Insulated
- CALTEST Red Alligator Clip 10A Insulated
- CALTEST Red Alligator Clip 20A Insulated
- CALTEST Red Alligator Clip 36A Insulated
- CALTEST Red Alligator Clip 5A Insulated
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
