CALTEST, Black Clip, Steel Contact Insulated

Image representative of range

Get a bulk buy discount

Add 10 more to save €0.80

View bulk pricing options

Subtotal (1 unit)*

€2.90

(exc. VAT)

€3.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.90-
10 - 24€2.82€0.80
25 +€2.74€4.00

*price indicative

RS Stock No.:
735-640
Mfr. Part No.:
CT3761-0
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Clip

Contact Material

Steel

Insulated

Yes

Colour

Black

COO (Country of Origin):
TW
The CALTEST insulated alligator clip is designed to securely connect with uninsulated 4 mm banana plugs. Featuring a flexible PVC insulator, it ensures reliable electrical connections across various applications.

Constructed from nickel-plated steel for durability and performance

Flexible PVC insulator protects against accidental contact

Available in black and red for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy