CALTEST, Red Clip, Steel Contact Insulated
- RS Stock No.:
- 735-647
- Mfr. Part No.:
- CTM-652-2
- Manufacturer:
- CALTEST
Image representative of range
Get a bulk buy discount
Add 5 more to save €17.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€43.92
(exc. VAT)
€54.02
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €43.92 | €8.784 | - |
| 5 + | €40.40 | €8.08 | €17.60 |
*price indicative
- RS Stock No.:
- 735-647
- Mfr. Part No.:
- CTM-652-2
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The CALTEST small insulated alligator clip is designed for secure connections in various electrical applications. Its fully insulated build ensures safety while accepting standard 4mm banana plugs.
Rated for 1,000 V CAT II / 600 V CAT III for versatile use
Suitable for temperatures ranging from 0 to +60°C
Complies with RoHS
