CALTEST, Silver Clip, Steel Contact

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€6.23€0.623
5 - 9€5.83€0.583
10 +€5.68€0.568

*price indicative

RS Stock No.:
735-729
Mfr. Part No.:
CTM-60
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Clip

Contact Material

Steel

Insulated

No

Colour

Silver

COO (Country of Origin):
CN
The CALTEST alligator clip is a versatile connection tool designed for easy interfacing with standard banana plugs and wires. Its robust build ensures reliability in various testing and measurement applications.

Constructed from nickel-plated steel for enhanced durability

Has a 4 mm barrel that accepts standard banana plugs and solder connections

Rated for a maximum current of 10 A, making it suitable for a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy