CALTEST, Brown Clip, Copper Contact
- RS Stock No.:
- 735-727
- Mfr. Part No.:
- CTM-34C
- Manufacturer:
- CALTEST
Get a bulk buy discount
Add 5 more to save €0.95
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€6.83
(exc. VAT)
€8.40
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.83 | €0.683 | - |
| 5 - 9 | €6.64 | €0.664 | €0.95 |
| 10 + | €6.46 | €0.646 | €3.70 |
*price indicative
- RS Stock No.:
- 735-727
- Mfr. Part No.:
- CTM-34C
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Copper | ||
Insulated No | ||
Colour Brown | ||
- COO (Country of Origin):
- CN
The CALTEST copper micro alligator clip is designed for small current test work with a smooth jaw and microscopic tip for precision connections. It serves as a replacement for the Mueller BU-34C clip, ensuring reliability in your testing tasks.
Constructed from solid copper for excellent conductivity
Supports a maximum current of 5 A, Ideal for various applications
