CALTEST, Black Clip, Copper Contact Insulated

Image representative of range

Get a bulk buy discount

Add 5 more to save €2.20

View bulk pricing options

Subtotal (1 bag of 5 units)*

€8.05

(exc. VAT)

€9.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€8.05€1.61-
5 - 9€7.61€1.522€2.20
10 +€7.41€1.482€6.40

*price indicative

RS Stock No.:
735-733
Mfr. Part No.:
CTM-63C-0
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Clip

Contact Material

Copper

Insulated

Yes

Colour

Black

COO (Country of Origin):
CN
The CALTEST insulated alligator clip is designed to provide a reliable connection with its two-piece flexible PVC insulator, ensuring safety and effectiveness during electrical applications.

Constructed from steel with nickel plating for durability and corrosion resistance

Accommodates 4 mm banana plugs for versatile connectivity

Available in six colours to suit various preferences or identification needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy