CALTEST, Black Clip, Steel Contact Insulated
- RS Stock No.:
- 735-731
- Mfr. Part No.:
- CTM-63-0
- Manufacturer:
- CALTEST
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.40 | €1.28 | - |
| 5 - 9 | €6.22 | €1.244 | 2% |
| 10 + | €6.05 | €1.21 | 5% |
*price indicative
- RS Stock No.:
- 735-731
- Mfr. Part No.:
- CTM-63-0
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The CALTEST insulated alligator clip is designed to securely connect components while providing excellent insulation. This product allows accommodating 4 mm banana plugs to ensure a stable and effective connection.
Standard alligator clip with dual-component flexible PVC insulation
Constructed from steel with nickel plating for enhanced durability
Jaws can open to 0.31 inches (7.9 mm) to accommodate various components
