CALTEST, Red Clip, Copper Contact Insulated
- RS Stock No.:
- 735-735
- Mfr. Part No.:
- CTM-63C-2
- Manufacturer:
- CALTEST
Image representative of range
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.05 | €1.61 | - |
| 5 - 9 | €7.61 | €1.522 | 5% |
| 10 + | €7.41 | €1.482 | 7% |
*price indicative
- RS Stock No.:
- 735-735
- Mfr. Part No.:
- CTM-63C-2
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Copper | |
| Insulated | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Copper | ||
Insulated Yes | ||
Colour Red | ||
- COO (Country of Origin):
- CN
The CALTEST alligator clip is a robust connector designed for secure electrical connections. Its dual piece flexible PVC insulator ensures ease of use while providing reliable contact, making it Ideal for various applications.
Constructed with Durable steel and nickel plating for extended longevity
Flexible PVC insulation enhances grip and handling during use
Compatible with 4 mm banana plugs for versatile connectivity
