Martindale, Red Crocodile Clip Insulated
- RS Stock No.:
- 122-5535
- Mfr. Part No.:
- MP21-10RD
- Manufacturer:
- Martindale
Subtotal (1 unit)*
€16.67
(exc. VAT)
€20.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.67 |
*price indicative
- RS Stock No.:
- 122-5535
- Mfr. Part No.:
- MP21-10RD
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Crocodile Clip | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Crocodile Clip | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Martindale Heavy Duty Crocodile Clip
Heavy duty shrouded crocodile clip from Martindale.
Martindale Accessories
Related links
- Martindale, Black Crocodile Clip Insulated
- Orbitec, Red Crocodile Clip Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Schutzinger Brass Contact Insulated
- Schutzinger Brass Contact, 32A Insulated
- SAM 10A Insulated
- Schutzinger Nickel Plated Contact, 20A Insulated
