Schutzinger, Red Crocodile Clip, Nickel Plated Contact, 32A Insulated
- RS Stock No.:
- 609-447
- Mfr. Part No.:
- RS SAK 9230 Ni / RT
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€9.14
(exc. VAT)
€11.24
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.14 | - |
| 10 - 24 | €8.40 | 8% |
| 25 + | €7.58 | 17% |
*price indicative
- RS Stock No.:
- 609-447
- Mfr. Part No.:
- RS SAK 9230 Ni / RT
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 34 | |
| Contact Material | Nickel Plated | |
| Current | 32A | |
| Insulated | Yes | |
| Colour | Red | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Jaw Opening 34 | ||
Contact Material Nickel Plated | ||
Current 32A | ||
Insulated Yes | ||
Colour Red | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety Crocodile Clip features innovative spring technology without a torsion spring, ensuring reliable and long-lasting performance. It offers optimal ergonomics and a comfortable grip for easy handling. The UL-listed plastic construction ensures durability, while the crocodile jaw design provides a secure hold with a wide clamping range up to 34 mm.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Black
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Green/Yellow
- Schutzinger Nickel Plated Contact, 10A Insulated
- Schutzinger Nickel Plated Steel Contact, 36A Insulated
- Schutzinger Nickel Plated Contact, 20A Insulated
- Schutzinger Brass Contact, 32A Insulated
