Schutzinger, Blue Crocodile Clip, Nickel Plated Contact, 32A Insulated

Get a bulk buy discount

Add 10 more to save €7.40

View bulk pricing options

Subtotal (1 unit)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.14-
10 - 24€8.40€7.40
25 +€7.58€39.00

*price indicative

RS Stock No.:
609-448
Mfr. Part No.:
RS SAK 9230 Ni / BL
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Crocodile Clip

Jaw Opening

34

Current

32A

Contact Material

Nickel Plated

Insulated

Yes

Colour

Blue

Standards/Approvals

RoHS, CE

COO (Country of Origin):
DE
The Schutzinger Safety Crocodile Clip features innovative spring technology without a torsion spring, ensuring reliable and long-lasting performance. It offers optimal ergonomics and a comfortable grip for easy handling. The UL-listed plastic construction ensures durability, while the crocodile jaw design provides a secure hold with a wide clamping range up to 34 mm.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy