Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 20A

Get a bulk buy discount

Add 10 more to save €1.90

View bulk pricing options

Subtotal (1 unit)*

€3.95

(exc. VAT)

€4.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.95-
10 - 49€3.76€1.90
50 - 99€3.55€20.00
100 - 199€3.36€59.00
200 +€3.16€158.00

*price indicative

RS Stock No.:
179-9356
Distrelec Article No.:
302-47-893
Mfr. Part No.:
BU-122
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

15mm

Contact Material

Stainless Steel

Current

20A

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clip


The Mueller crocodile clip is designed with a wide nose which acts like a shield to prevent paint from getting on the dimpled contact point. It has more clearance and a stronger spring than most painting clips. The jaw openings are maximum 15mm apart. The material used is stainless steel 304. The current rating is 20amp. It acts as a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-effective assembly or modification of experimental circuits

• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy