Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 10A
- RS Stock No.:
- 169-1838
- Mfr. Part No.:
- BU-60X
- Manufacturer:
- Mueller Electric
Subtotal (1 bag of 250 units)*
€305.00
(exc. VAT)
€375.00
(inc. VAT)
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 + | €1.22 | €305.00 |
*price indicative
- RS Stock No.:
- 169-1838
- Mfr. Part No.:
- BU-60X
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8mm | |
| Current | 10A | |
| Contact Material | Stainless Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 8mm | ||
Current 10A | ||
Contact Material Stainless Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Alligator Clips
Mueller alligator clips with barrel and screw termination types, suitable for test lead termination and other applications that require quick connect and disconnect alligator clips, in copper, stainless steel and nickel plated steel versions.
Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips
A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.
Related links
- Mueller Electric Stainless Steel Contact, 10A
- Mueller Electric Stainless Steel Contact, 10A Insulated
- Mueller Electric Zinc Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A
- Mueller Electric Gold Plated Steel Contact, 10A
- Mueller Electric Nickel Plated Steel Contact, 10A Insulated
- Mueller Electric Stainless Steel Contact, 5A
- Mueller Electric Stainless Steel Contact, 75A
