Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 20A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.69

(exc. VAT)

€3.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 647 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.69
10 - 49€2.56
50 - 99€2.42
100 - 199€2.28
200 +€2.15

*price indicative

RS Stock No.:
179-9368
Mfr. Part No.:
BU-27X
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

16mm

Current

20A

Contact Material

Stainless Steel

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
General Purpose Clip, Stainless Steel 20 Amps, 2.4″ Length, 5/8″ Jaw Opening, Uses BU- 28-*, BU- 29-* or BU- 90-* Insulator.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy