Mueller Electric, Black Crocodile Clip, Galvanised Steel Contact, 50A
- RS Stock No.:
- 179-9360
- Mfr. Part No.:
- BU-21AEZ
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.94 |
| 10 - 49 | €14.20 |
| 50 - 99 | €13.45 |
| 100 - 199 | €12.70 |
| 200 + | €11.95 |
*price indicative
- RS Stock No.:
- 179-9360
- Mfr. Part No.:
- BU-21AEZ
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 27mm | |
| Current | 50A | |
| Contact Material | Galvanised Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 27mm | ||
Current 50A | ||
Contact Material Galvanised Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller's BU-21AEZ crocodile clip is an innovative, patent pending version of Mueller's popular BU‐21A clip. The handle extensions reduce the force needed to open the clip by over 75%, while still keeping the BU‐21 grip strength. The reduced force allows all day long use without fatigue. The material used is zinc-plated steel. The current rating is 50A. The BU‐21AEZ clip does not have an insulator available. It acts like a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-effective assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Zinc Plated Steel Contact, 50A
- Mueller Electric Copper Plated Steel Contact, 50A
- Mueller Electric Stainless Steel Contact, 50A
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Zinc Plated Steel Contact, 400A
- Mueller Electric Zinc Plated Steel Contact, 10A
- Mueller Electric Zinc Plated Steel Contact, 100A
- Mueller Electric Zinc Plated Steel Contact, 20A
