Mueller Electric, Black Crocodile Clip, Copper Contact, 75A
- RS Stock No.:
- 756-4668
- Distrelec Article No.:
- 140-93-852
- Mfr. Part No.:
- BU-25C
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
In Stock
- 362 unit(s) ready to ship from another location
- Plus 260 unit(s) shipping from 09 November 2026
- Plus 130 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.76 |
| 10 - 49 | €5.47 |
| 50 - 99 | €5.18 |
| 100 - 199 | €4.90 |
| 200 + | €4.61 |
*price indicative
- RS Stock No.:
- 756-4668
- Distrelec Article No.:
- 140-93-852
- Mfr. Part No.:
- BU-25C
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 19mm | |
| Current | 75A | |
| Contact Material | Copper | |
| Insulated | No | |
| Colour | Black | |
| Insulation Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 19mm | ||
Current 75A | ||
Contact Material Copper | ||
Insulated No | ||
Colour Black | ||
Insulation Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Crocodile Clip
The Mueller natural crocodile clip is a copper contactor. It is suitable for applications that require strong hardwearing clips. The teeth mesh on three sides of the jaw ensures reliable contact with screw and crimp termination.
Features and Benefits
Can be attached by crimp or screw connection
Rated current is 75A
Jaw opening is 19mm
Applications
Automotive analyser
Automotive test system
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Stainless Steel Contact, 75A
- Mueller Electric Copper Contact, 100A
- Mueller Electric Copper Contact, 200A
- Mueller Electric Copper Contact, 10A
- Mueller Electric Copper Contact, 400A
- Mueller Electric Copper Contact, 20A
- Mueller Electric Copper Contact, 5A
