Mueller Electric, Black Crocodile Clip, Copper Contact, 400A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.40

(exc. VAT)

€25.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€20.40
10 - 49€19.38
50 - 99€18.36
100 - 199€17.34
200 +€16.32

*price indicative

RS Stock No.:
180-1327
Mfr. Part No.:
BU-41CPN
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Current

400A

Contact Material

Copper

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clip


The Mueller's crocodile clip is large solid copper battery clip. It is used as a connector. The connection can be made by crimp or solder with up to 1 AWG wire. The jaw opening is maximum 41mm apart. The material used is solid copper. The current rating is given as 400A. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-effective assembly or modification of experimental circuits

• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy